Saudi Basic Industries VALOX 357-BK1066 technical specifications.
| Material | Polybutylene Terephthalate/Polycarbonate |
| Molding Temperature | 50 to 75°C |
| Tensile Strength | 50MPa |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.