This female terminal block features a copper alloy contact material with nickel and tin plating, suitable for a maximum current rating of 15A and a maximum supply voltage of 300V. It has a right-angle orientation and is designed for screw termination. The terminal block is RoHS compliant and has a temperature range of -40°C to 110°C. It is available in a cable mount package type.
Sign in to ask questions about the Sauro CIF03005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sauro CIF03005 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Depth | 18.4mm |
| Gender | Female |
| Length | 10.16mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Sauro CIF03005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.