Sign in to ask questions about the Sauro CIM030M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sauro CIM030M1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 8.35mm |
| Housing Color | Green |
| Length | 15.7mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sauro CIM030M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.