This male header features a copper alloy contact material with a tin plating, suitable for high-current applications up to 15A. It has a green housing and a straight orientation, with a termination type of solder. The header is designed for through-hole mounting and has a pitch of 5.08mm, with a depth of 8.35mm. It can operate within a temperature range of -40°C to 110°C.
Sign in to ask questions about the Sauro CIM030M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sauro CIM030M5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 8.35mm |
| Gender | Male |
| Housing Color | Green |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sauro CIM030M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.