This green shrouded header features a copper alloy contact material with a tin plating, and is designed for through-hole mounting. It has a maximum current rating of 15A and can operate within a temperature range of -40°C to 110°C. The header is RoHS compliant and has a termination type of solder.
Sauro CIM050P5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 8.35mm |
| Gender | Male |
| Housing Color | Green |
| Length | 27.22mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.