This female terminal block features a copper alloy contact material with nickel and tin plating, suitable for a maximum current rating of 13.5A and a maximum supply voltage of 300V. The terminal block has a right-angle orientation and is designed for cable mount applications. It is rated for operation between -40°C and 110°C and is compliant with RoHS regulations.
Sign in to ask questions about the Sauro CTF0700T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sauro CTF0700T technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Depth | 15.5mm |
| Gender | Female |
| Length | 26.67mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Sauro CTF0700T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.