This Sauro CTM140PT header features copper alloy contacts with tin plating, a maximum current rating of 11A, and a temperature range of -40°C to 110°C. It measures 55.63mm in length and 7.25mm in depth, with a green housing color. The header is designed for through hole mounting and is not RoHS compliant.
Sauro CTM140PT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.25mm |
| Housing Color | Green |
| Length | 55.63mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.