The CVF090R5 is a 9-contact terminal block with a female gender and screw termination method. It features a straight body orientation and is designed for cable mounting. The terminal block operates within a temperature range of -40°C to 110°C and has a maximum current rating of 16A.
Sauro CVF090R5 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.