The MSB02001-0N is a 2-contact terminal block with a 5mm pitch and 1 row of contacts. It features solder termination and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 110°C and is rated for a maximum current of 17.5A and a maximum voltage of 300V.
Sauro MSB02001-0N technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 17.5A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.