Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE
Sauro MSB08001 technical specifications.
| Manufacturer Series | MSB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.