The MSB08001-0000E is an 8-position terminal block with a 5mm pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -40°C to 110°C and a maximum voltage rating of 300V. The terminal block can handle a maximum current of 17.5A. It is designed for solder termination and has a straight body orientation.
Sauro MSB08001-0000E technical specifications.
| Type | Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 17.5A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.