The MSM03043 is a terminal block with 3 contacts, a 7.5mm pitch, and a single row configuration. It features solder termination and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 110°C and has a maximum current rating of 24A and a maximum voltage rating of 750V.
Sauro MSM03043 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 750V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro MSM03043 to view detailed technical specifications.
No datasheet is available for this part.