The MSM04005-000T is a terminal block with 4 contacts and a 5.08mm pitch. It is designed for through hole mounting and operates within a temperature range of -40 to 110°C. The terminal block is rated for a maximum current of 24A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
Sauro MSM04005-000T technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.