The MTS10B01-000C is a 10-contact terminal block with a 5mm pitch and one row of contacts. It features solder termination and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 110°C. It is suitable for applications requiring a high current rating of up to 17.5A.
Sauro MTS10B01-000C technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 17.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.