
Stainless Steel Toggle Latch,Lockable, Lock not included,Spring Loaded, 30kgf Op.Tension, 53 x 35 x 17mm
Savigny Oddie 40008IB technical specifications.
| Depth | 17mm |
| Length | 53mm |
| Material | Stainless Steel |
| Width | 35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
