
Stainless Steel Zinc Plated Toggle Latch,Spring Loaded, 45kgf Op.Tension, 75 x 47 x 20mm
Savigny Oddie 40022IB technical specifications.
| Depth | 20mm |
| Finish | ZINC PLATED |
| Length | 75mm |
| Material | Stainless Steel |
| Width | 47mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
