
Stainless Steel Toggle Latch,Lockable, Lock not included,Spring Loaded, 458kgf Op.Tension, 190 x 5.5 x 19.5mm
Savigny Oddie 40049IB technical specifications.
| Depth | 19.5mm |
| Length | 190mm |
| Material | Stainless Steel |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 40049IB to view detailed technical specifications.
No datasheet is available for this part.