
Steel Zinc Plated Toggle Latch,Lockable, Lock not included,Spring Loaded, 55kgf Op.Tension, 115.5 x 50 x 17.5mm
Savigny Oddie 40075ZB technical specifications.
| Depth | 17.5mm |
| Finish | ZINC PLATED |
| Length | 115.5mm |
| Material | Steel |
| Width | 50mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
