
Steel Zinc Plated Toggle Latch,Lockable, Lock not included,Spring Loaded, 250kgf Op.Tension, 86 x 40 x 22mm
Savigny Oddie 40079EZB technical specifications.
| Depth | 22mm |
| Finish | ZINC PLATED |
| Length | 86mm |
| Material | Steel |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
