The 2RM-100-D-4X05-64-01-S is a rotary incremental encoder with a round shaft and digital square wave output. It operates at a maximum speed of 12000 revolutions per minute and has a maximum operating torque of less than 0.005 units. The encoder is designed for use with a servo mount and has a right angle body orientation. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The encoder is not programmable and has a maximum operating supply voltage of 30VDC and a minimum operating supply voltage of 4.5VDC.
Scancon Encoders A/S 2RM-100-D-4X05-64-01-S technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Mounting | Servo Mount |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S 2RM-100-D-4X05-64-01-S to view detailed technical specifications.
No datasheet is available for this part.