The 2RMHF-600-D-05-64-01-B is a rotary incremental encoder from Scancon Encoders A/S. It features a hollow shaft style and a digital square wave encoder signal. The encoder is designed for operation at speeds up to 12000 revolutions per minute and can withstand torques of less than 0.005 units. The device is powered by a supply voltage between 4.5 and 30 volts DC and operates within a temperature range of -40 to 85 degrees Celsius. The encoder is not programmable and provides an indexed index output.
Scancon Encoders A/S 2RMHF-600-D-05-64-01-B technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S 2RMHF-600-D-05-64-01-B to view detailed technical specifications.
No datasheet is available for this part.