Printed circuit board epoxy 300 x 200 mm, GFLAM 1MM E, FOTO, 35/00, Scankemi
Scankemi GFLAM1MME,FOTO,35/00 technical specifications.
| Dimensions L x W | 300 x 200 mm |
| Copper lamination | 35 µm single sided |
| Board thickness | 1.0 |
| RoHS | Compliant |
No datasheet is available for this part.