Printed circuit board epoxyd 220 x 100 mm, GLASFIBLAM 100X220 D PFOTO, Scankemi
Scankemi GLASFIBLAM100X220DPFOTO technical specifications.
| Dimensions L x W | 220 x 100 mm |
| Copper lamination | 35 µm double sided |
| Board thickness | 1.55 |
| RoHS | Compliant |
No datasheet is available for this part.