The Schaffner 800122 is a single-port AC module with a maximum current rating of 2A and a maximum operating temperature of 85°C. It has a package case type of module and a termination method of solder. The module is designed to operate within a frequency range of 0 to 400Hz and can withstand a maximum voltage rating of 250V AC. The module measures 50mm in length and 59.5mm in depth, with a straight orientation.
Checking distributor stock and pricing after the page loads.
Schaffner 800122 technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 50mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |