A metal angle is commonly used for constructing bicycle racks, bed frames, motor mounts, and many other utility...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| RoHS | Compliant |