
Power Line Filter 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Schaffner 806045 technical specifications.
| Depth | 54mm |
| Length | 87mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 0 to 400Hz |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.