The 823901-SF (also known as FN3280H-180-40) is a high-performance three-phase power line filter designed for industrial equipment. It provides significant attenuation of electromagnetic interference (EMI) in a compact, space-saving book-style design. It features a 2-stage filtration process and is rated for high current applications up to 180A.
Checking distributor stock and pricing after the page loads.
Schaffner 823901-SF technical specifications.
| Rated Current | 180A |
| Rated Voltage | 520VAC |
| Operating Frequency | DC to 60Hz |
| Leakage Current | 34mA |
| Power Loss | 24.1W |
| Number of Stages | 2 |
| Termination Style | Terminal Block |
| Operating Temperature Range | -25 to +100°C |
| RoHS | Compliant |
| REACH | No SVHC (14-Jun-2023) |
| Approvals | UL 1283, CSA 22.2 No. 8, EN/IEC 60939 |
No datasheet is available for this part.