The FN9222UB-15-06 (TE Internal 823902-SF) is a high-performance IEC inlet filter designed for medical applications requiring low leakage current. It features a rated current of 15A, a dual-stage filter design for enhanced EMI suppression, and Faston power terminals for easy installation.
Checking distributor stock and pricing after the page loads.
Schaffner 823902-SF technical specifications.
| Rated Current | 15A |
| Rated Voltage | 250VAC |
| Operating Frequency | 50/60Hz |
| Leakage Current @ 250VAC/50Hz | 2µA |
| Termination Style | Faston 6.3 x 0.8 mm |
| Operating Temperature | -25 to 85°C |
| RoHS | Compliant |
| Ul | Recognized |
| Enec | Certified |
No datasheet is available for this part.