The 823903-SF is a multi-stage single-phase filter from the FN 2090 series, designed for noisy environments requiring high differential and common-mode attenuation. It features a high inductance-to-size ratio and is optimized for motor drives, medical equipment, and consumer electronics.
Checking distributor stock and pricing after the page loads.
Schaffner 823903-SF technical specifications.
| Maximum Operating Voltage | 250VAC |
| Rated Current | 10A |
| Operating Frequency | DC to 400Hz |
| Leakage Current | 0.67mA |
| Inductance | 8mH |
| Capacitance Cx | 0.47µF |
| Capacitance Cy | 4.7nF |
| Resistance | 470kΩ |
| RoHS | Compliant |
| Approvals | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
No datasheet is available for this part.