The FN3359 series is a high-current three-phase filter designed for extremely high attenuation requirements. This compact, space-saving design features busbar terminals for safe and reliable electrical connection in high-power applications such as mainframe computer systems, large UPS, and industrial motor drives.
Checking distributor stock and pricing after the page loads.
Schaffner 823904-SF technical specifications.
| Rated Current | 250A |
| Operating Voltage | 440VAC |
| Operating Frequency | 0 to 60Hz |
| Leakage Current | 6mA |
| Power Loss | 15W |
| Operating Temperature | -25 to 100°C |
| Number of Phases | 3 |
| Termination Style | Busbar |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | UL 1283 |
| Csa | 22.2 No. 8 |
No datasheet is available for this part.