The 823905-SF is a high-performance multi-stage single-phase filter from the FN2090 series, designed for noisy environments requiring significant attenuation. It features a compact chassis-mount design with fast-on power terminals and provides excellent differential and common-mode interference suppression.
Checking distributor stock and pricing after the page loads.
Schaffner 823905-SF technical specifications.
| Rated Current | 1A |
| Operating Voltage | 250VAC |
| Operating Frequency | DC to 400Hz |
| Leakage Current | 0.67mA |
| Inductance | 22mH |
| Capacitance Cx | 0.47µF |
| Capacitance Cy | 4.7nF |
| Resistance | 680kΩ |
| Operating Temperature | -25 to 100°C |
| RoHS | Compliant |
| Safety Approvals | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
No datasheet is available for this part.