The 823906-SF (FN3288-16-29-C26-R65) is a compact, high-performance three-phase power line filter from the FN 3288 series. It is designed for motor drives and power conversion systems, featuring a two-stage design with excellent attenuation performance. This specific variant is rated for 16A and includes a 65kOhm discharge resistor.
Checking distributor stock and pricing after the page loads.
Schaffner 823906-SF technical specifications.
| Maximum Operating Voltage | 480VAC |
| Rated Current | 16A |
| Operating Frequency | DC to 60Hz |
| Number of Stages | 2 |
| Leakage Current | 26.4mA |
| Operating Temperature Range | -25 to +100°C |
| Resistance (Discharge) | 65kΩ |
| Inductance | 1.8mH |
| RoHS | Compliant |
| Certifications | UL, CSA, ENEC |
No datasheet is available for this part.