The 823907-SF is a high-performance multi-stage single-phase filter from the FN2090 series. It is designed for noisy environments requiring excellent filter attenuation. It features high differential and common-mode attenuation and is commonly used in electrical and electronic equipment, consumer goods, and industrial automation where superior EMI suppression is required.
Checking distributor stock and pricing after the page loads.
Schaffner 823907-SF technical specifications.
| Rated Current | 20A |
| Rated Voltage | 250VAC |
| Operating Frequency | DC to 400Hz |
| Leakage Current | 0.67mA |
| Inductance | 1.2mH |
| Capacitance Cx | 1µF |
| Capacitance Cy | 10nF |
| Operating Temperature | -25 to +100°C |
| Terminals | Screw (M4) |
| RoHS | Compliant |
| Approvals | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
No datasheet is available for this part.