The FN3288-160-40-C26-R65 is a high-performance, compact three-phase filter designed for use with variable speed IT power drive systems, inverters, and converters. It features a dual-stage design providing exceptional attenuation of electromagnetic interference (EMI) and radio frequency interference (RFI) in the 150kHz to 30MHz range. This model is specifically optimized for applications requiring high saturation resistance and is suitable for motor drives with long cables.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner 823908-SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner 823908-SF technical specifications.
| Current Rating | 160A |
| Voltage Rating | 530VAC |
| Operating Frequency | 50/60Hz |
| Leakage Current | 51mA |
| Number of Phases | Three Phase |
| Input Termination | Terminal Block |
| Output Termination | Terminal Block |
| Operating Temperature Range | -25 to 100°C |
| RoHS | Compliant |
| REACH | Compliant |
| Agency Approval | UL, CSA, ENEC |
Download the complete datasheet for Schaffner 823908-SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.