The 823909-SF is a high-performance two-stage three-phase power line filter designed for industrial frequency inverters and motor drive systems. It provides significant interference suppression across a wide frequency range and is suitable for 520VAC applications with a 50A current rating. The unit features a chassis mount design with screw terminal connections.
Checking distributor stock and pricing after the page loads.
Schaffner 823909-SF technical specifications.
| Operating Voltage | 520VAC |
| Rated Current | 50A |
| Number of Phases | 3 |
| Number of Stages | 2 |
| Operating Frequency | DC to 60Hz |
| Operating Temperature Range | -25 to +100°C |
| Leakage Current | 4.5mA |
| RoHS | Compliant |
| Safety Standards | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
No datasheet is available for this part.