The FN2030-20-06 is a high-performance single-phase filter designed for noisy environments requiring high differential mode attenuation. It features a high inductance core and increased capacitance for superior low-frequency performance. This component is commonly used in electrical and electronic equipment, consumer goods, medical equipment, and office automation systems.
Checking distributor stock and pricing after the page loads.
Schaffner 823910-SF technical specifications.
| Rated Current | 20A |
| Rated Voltage | 250VAC |
| Operating Frequency | DC to 400Hz |
| Leakage Current | 0.66mA |
| Inductance | 0.6mH |
| Capacitance Cy | 4.7nF |
| Capacitance Cx | 0.47µF |
| Operating Temperature | -25 to +100°C |
| RoHS | Compliant |
| Approvals | UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939 |
No datasheet is available for this part.