The FN3258-75-34 is an ultra-compact three-phase EMC/RFI filter designed for motor drive applications. It features exceptional attenuation performance from 150 kHz to 30 MHz and is designed to ensure compliance with Class A or Class B limits. The slim book-style design allows for space-saving installation in noisy environments such as variable speed drives, servo drives, and inverters.
Checking distributor stock and pricing after the page loads.
Schaffner 823911-SF technical specifications.
| Rated Current | 75A |
| Operating Voltage | 480VAC |
| Operating Frequency | DC to 60Hz |
| Leakage Current | 4.3mA |
| Power Loss | 32.2W |
| Weight | 2.7kg |
| Operating Temperature | -25 to +100°C |
| Input/Output Connections | -34 Safety Terminal Block |
| RoHS | Compliant |
| Standards | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
| Flammability | UL 94 V-0 |
| Ip Rating | IP20 |
No datasheet is available for this part.