The 823912-SF (Schaffner FN3288-160-40-C26-R65) is a high-performance three-phase power line filter designed for industrial applications. It features a dual-stage filtration circuit to provide high attenuation of electromagnetic interference (EMI) and is optimized for motor drives and power inverter systems. The unit is chassis-mountable with screw terminals and is designed to handle a continuous operating current of 160A at a maximum of 520VAC.
Checking distributor stock and pricing after the page loads.
Schaffner 823912-SF technical specifications.
| Rated Current | 160A |
| Maximum Operating Voltage | 520VAC |
| Operating Frequency | DC to 60Hz |
| Number of Phases | 3phase |
| Filter Stages | 2stage |
| Leakage Current | 35mA |
| Operating Temperature | -25 to +100°C |
| Weight | 10.5kg |
| RoHS | Compliant |
| Safety Approvals | UL 1283, CSA 22.2 No. 8, EN 60939 |
| Flammability | UL 94 V-0 |
No datasheet is available for this part.