The RN Series inductor from Schaffner features a maximum operating current of 6A and a DC resistance of 20mR. It has a compact package size with dimensions of 0.787inch in height, 1.28inch in width, and 1.303inch in length. The inductor is designed for through hole mounting and operates within a temperature range of -40°C to 125°C. It is available in a tray packaging format.
Schaffner CMS3-9-R technical specifications.
| Current | 6A |
| DC Resistance (DCR) | 20mR |
| Height | 0.787inch |
| Inductance | 1.8mH |
| Length | 1.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Series | RN |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner CMS3-9-R to view detailed technical specifications.
No datasheet is available for this part.