
Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 10A. Features a straight orientation, Faston termination, and panel/flange/screw mounting. Includes a switch and fuse holder for 5 x 20 mm and 6.3 x 32 mm fuses. Operates from -25°C to 85°C with an IP40 rating. Capacitance of 220nF, inductance of 600uH, and resistance of 470kR. RoHS compliant and lead-free.
Schaffner FN1393-10-05-11 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 90mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 600uH |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN1393-10-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
