
AC Power Entry Module with 3 positions and 3 contacts, featuring a straight orientation and quick connect termination. Rated for 250V AC at 50-400 Hz, this module supports a maximum current of 6A. It includes fuse holders for 5 x 20 mm and 6.3 x 32 mm fuses, with a UL94 V-2 flammability rating. Designed for panel mounting with flanges and screws, it operates between -25°C and 85°C and is RoHS compliant with an IP40 rating.
Schaffner FN1393-6-05-11 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 69.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 65mm |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN1393-6-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.