
The FN 390 series 3-pin connector is a panel mount connector with a maximum operating temperature range of -25°C to 85°C and a voltage rating of 250V. It has a current rating of 10A and is available in a lead-free version. The connector is rated for use in environments with an operating frequency of 50 to 400Hz and meets the IP40 flammability rating. It is available in a package quantity of 20 units per tray.
Schaffner FN1394-10-05-11-QN-0 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 69.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 65mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Series | FN 390 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.
