
The FN2030 Series filter is a 20A rated device with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It features a 250V AC voltage rating and is designed for use in applications with an operating frequency of 0 to 400 Hz. The filter is mounted via flanges and has a resistance of 330kΩ. It is not radiation hardened and is designed for use in environments where quick connect termination is suitable.
Checking distributor stock and pricing after the page loads.
| Depth | 54mm |
| Height | 40.3mm |
| Length | 85mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 0 to 400 Hz |
| Radiation Hardening | No |
| Resistance | 330kR |
| Series | FN2030 |
| Termination | Quick Connect |
| Width | 54mm |
| RoHS | Compliant |
