The FN2090LL-30-08 is a multi-stage AC/DC EMI filter designed for chassis mounting. It provides very high differential and common-mode attenuation with enhanced performance (LL series) for noisy applications. It is rated for 250 VAC and 30 A at 40°C, and features M4 screw terminals for secure power connections. The filter satisfies demanding applications such as building automation, industrial machinery, and electronic data processing equipment.
Sign in to ask questions about the Schaffner FN2090LL-30-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2090LL-30-08 technical specifications.
| Rated Current | 30A |
| Rated Voltage | 250VAC |
| Operating Frequency | DC to 400Hz |
| Termination Style | Screw (M4) |
| Inductance | 1.5mH |
| Number of Stages | 2 |
| Operating Temperature | -25 to +100°C |
| Leakage Current | 1.02mA |
| RoHS | Compliant |
| Approvals | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
Download the complete datasheet for Schaffner FN2090LL-30-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.