The FN2211 series is an ultra-compact, high-current DC EMC/EMI filter designed primarily for EV charging stations and battery energy storage systems. It features a two-stage filter design with current ratings up to 2300 A and voltage ratings up to 1000 VDC. This specific configuration includes bus bar connections and is optimized for high-power DC applications to ensure electromagnetic compatibility.
Schaffner FN2211-1000-99-C30-R55 technical specifications.
| Rated Current | 1000A |
| Rated Voltage | 1000VDC |
| Operating Frequency | DCHz |
| MTBF | >300,000hours |
| Ambient Temperature | -40 to +100°C |
| Input Terminal | Bus bar |
| Output Terminal | Bus bar |
| RoHS | Compliant |
| Ul | UL 60939-3 |
| Iec/en | IEC/EN 60939 |
Download the complete datasheet for Schaffner FN2211-1000-99-C30-R55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.