
Mains power connector, 10A, 250VAC, male, featuring solder terminal termination and a straight orientation. This component offers 3 positions and 3 contacts, with a fuse holder for 5 x 20mm fuses. It supports panel, flange, and screw mounting, operating at 0 to 400Hz and rated IP40. Approvals include UL, CSA, IEC, and EN, with a flammability rating of UL94 V-2.
Schaffner FN261-10-06 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 46mm |
| Length | 35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN261-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.