
3-position male mains power connector with a 6A current rating and 250VAC voltage rating. Features include a 100nF capacitance, integrated fuse holder for 5 x 20mm fuses, and solder terminal termination. This panel-mount module offers straight orientation and is rated IP40, UL94 V-2 for flammability. Approvals include UL, CSA, IEC, and EN, with operating temperatures from -25°C to 85°C.
Schaffner FN261-6-06 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 46mm |
| Length | 35mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN261-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
