
General purpose mains power connector, featuring a male gender and straight orientation with solder terminal termination. Rated for 2A at 250VAC, this 3-position, 3-contact connector operates from 0 to 400Hz and includes a fuse. Designed for panel mounting with a snap-in mechanism, it accommodates panel thicknesses up to 1.5mm and offers IP40 protection. Operating temperature range is -25°C to 85°C, with UL94 V-2 flammability rating and UL, CSA, IEC, EN approvals.
Schaffner FN261S-2-06-10 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 60.3mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 34mm |
| Length | 35mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN261S-2-06-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.