
3-position, 4A, 250V AC general purpose power entry module with quick connect termination. Features a single 5 x 20mm fuse holder and panel/snap-in mounting for up to 2.5mm panel thickness. Operates from -25°C to 85°C with IP40 rating and UL94 V-2 flammability. Approvals include UL, CSA, IEC, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN261S-4-06-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 46.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN261S-4-06-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
