
General purpose mains power connector, male, straight orientation, featuring a 3-position, 3-contact configuration with solder terminals. Rated for 10A and 250VAC/250VDC, operating between -25°C and 85°C across a frequency range of 50 to 400Hz. This module-style connector includes a fuse and offers panel, flange, and screw mounting options. It boasts an inductance of 340µH, resistance of 1MΩ, and a flammability rating of UL94 V-2, with IP40 protection.
Schaffner FN281-10-06 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 64.8mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Inductance | 340uH |
| Length | 32mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN281-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.